RS PRO 13550 Series Threaded, Tube Fitting, 1/8 in Male Inlet Port x 4mm Tube Outlet Port
RS Stock No.: 231-2634Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Single Banjo Body With Stem
Inlet Port Type
Threaded, Tube
Threaded Inlet Port
1/8 in Male
Tube Outlet Port
4mm
Manufacturer Series
13550
Body Material
Brass
Country of Origin
Italy
Stock information temporarily unavailable.
€ 87.00
€ 8.70 Each (In a Pack of 10) (Exc. Vat)
€ 106.14
€ 10.614 Each (In a Pack of 10) (inc. VAT)
RS PRO 13550 Series Threaded, Tube Fitting, 1/8 in Male Inlet Port x 4mm Tube Outlet Port
10
€ 87.00
€ 8.70 Each (In a Pack of 10) (Exc. Vat)
€ 106.14
€ 10.614 Each (In a Pack of 10) (inc. VAT)
RS PRO 13550 Series Threaded, Tube Fitting, 1/8 in Male Inlet Port x 4mm Tube Outlet Port
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Single Banjo Body With Stem
Inlet Port Type
Threaded, Tube
Threaded Inlet Port
1/8 in Male
Tube Outlet Port
4mm
Manufacturer Series
13550
Body Material
Brass
Country of Origin
Italy