RS PRO 1361C Data Logger, RS232, USB

RS Stock No.: 712-6045Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Model Number

1361C

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, Semiconductor

Interface Type

RS232, USB

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.8 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Case, DAT Certificate, ISO Certificate, RS232 Cable, Software, User Manual

Battery Life

50 h

Maximum Humidity Measurement

95%RH

Temperature Measurement Resolution

0.1°F

Battery Type

9V

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

270 x 68 x 25mm

Number Of Readings Per Channel

7900

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 185.00

€ 185.00 Each (Exc. Vat)

€ 225.70

€ 225.70 Each (inc. VAT)

RS PRO 1361C Data Logger, RS232, USB

€ 185.00

€ 185.00 Each (Exc. Vat)

€ 225.70

€ 225.70 Each (inc. VAT)

RS PRO 1361C Data Logger, RS232, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

1361C

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, Semiconductor

Interface Type

RS232, USB

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.8 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Case, DAT Certificate, ISO Certificate, RS232 Cable, Software, User Manual

Battery Life

50 h

Maximum Humidity Measurement

95%RH

Temperature Measurement Resolution

0.1°F

Battery Type

9V

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

270 x 68 x 25mm

Number Of Readings Per Channel

7900

Country of Origin

Taiwan, Province Of China

You may be interested in