RS PRO 138 mm Stainless Steel Electricians Scissors

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBlade Length
42 mm
Blade Material
Stainless Steel
Overall Length
138 mm
Handle Material
Bi-material
Adjustable Pivot
Yes
Scissor Type
Electricians
Toote üksikasjad
RS PRO Electricians Scissors
Our RS PRO-heavy-duty, chrome steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors have been specifically designed to cut Kevlar and other tough aramid fibres that are practically impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a serrated cutting edge. The blades are also thick to resist bending, preventing the aramid fibres from getting between the blades.
€ 28,80
€ 28,80 tk (ilma käibemaksuta)
€ 35,14
€ 35,14 tk (koos käibemaksuga)
1
€ 28,80
€ 28,80 tk (ilma käibemaksuta)
€ 35,14
€ 35,14 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBlade Length
42 mm
Blade Material
Stainless Steel
Overall Length
138 mm
Handle Material
Bi-material
Adjustable Pivot
Yes
Scissor Type
Electricians
Toote üksikasjad
RS PRO Electricians Scissors
Our RS PRO-heavy-duty, chrome steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors have been specifically designed to cut Kevlar and other tough aramid fibres that are practically impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a serrated cutting edge. The blades are also thick to resist bending, preventing the aramid fibres from getting between the blades.