RS PRO 13A 1 Gang Switched Fused Spur

RS Stock No.: 255-4750Brand: RS PRO
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

Fuse Type

BS 1362

Colour

Grey

Number of Poles

2

Length

80mm

Depth

42mm

Width

80mm

Dimensions L x W x D

80 x 80 x 42mm

Voltage Rating

250V

Trip Current

13A

Fixing Standard

BS

Earth Terminal

Yes

Minimum Box Depth

40mm

Country of Origin

China

€ 99.00

€ 9.90 Each (In a Box of 10) (Exc. Vat)

€ 122.76

€ 12.276 Each (In a Box of 10) (inc. VAT)

RS PRO 13A 1 Gang Switched Fused Spur

€ 99.00

€ 9.90 Each (In a Box of 10) (Exc. Vat)

€ 122.76

€ 12.276 Each (In a Box of 10) (inc. VAT)

RS PRO 13A 1 Gang Switched Fused Spur

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
10 - 90€ 9.90€ 99.00
100 - 490€ 9.50€ 95.00
500+€ 8.90€ 89.00

Technical Document

Specifications

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

Fuse Type

BS 1362

Colour

Grey

Number of Poles

2

Length

80mm

Depth

42mm

Width

80mm

Dimensions L x W x D

80 x 80 x 42mm

Voltage Rating

250V

Trip Current

13A

Fixing Standard

BS

Earth Terminal

Yes

Minimum Box Depth

40mm

Country of Origin

China