RS PRO 13A Grey 1 Pole Polyamide Industrial Power Socket, 250V, IP66

RS tootekood: 340-0217Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

250V

Current Rating

13A

Number of Poles

1

Switched

Yes

Mounting Style

Surface Mount

International Protection Rating

IP66

Colour

Grey

Height

198mm

Width

76mm

Depth

76mm

Dimensions W x H x D

76 x 198 x 76mm

Dimensions (W x H x D)

76 x 198 x 76mm

RCD Type

None

Material

Polyamide

Toote üksikasjad

Switched Socket Outlet

Ready to use single pole switch socket outlet.

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO 13A Grey 1 Pole Polyamide Industrial Power Socket, 250V, IP66

P.O.A.

RS PRO 13A Grey 1 Pole Polyamide Industrial Power Socket, 250V, IP66
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

250V

Current Rating

13A

Number of Poles

1

Switched

Yes

Mounting Style

Surface Mount

International Protection Rating

IP66

Colour

Grey

Height

198mm

Width

76mm

Depth

76mm

Dimensions W x H x D

76 x 198 x 76mm

Dimensions (W x H x D)

76 x 198 x 76mm

RCD Type

None

Material

Polyamide

Toote üksikasjad

Switched Socket Outlet

Ready to use single pole switch socket outlet.

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.