RS PRO 13kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Technical Document
Specifications
Brand
RS ProResistance
13kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±200ppm/°C
Series
CR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
€ 30.00
€ 0.003 Each (On a Reel of 10000) (Exc. Vat)
€ 36.60
€ 0.004 Each (On a Reel of 10000) (inc. VAT)
10000
€ 30.00
€ 0.003 Each (On a Reel of 10000) (Exc. Vat)
€ 36.60
€ 0.004 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
13kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±200ppm/°C
Series
CR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China