RS PRO 14 bar SG Iron Float & Thermostatic Steam Trap, 3/4 in BSP Female

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTrap Type
Float & Thermostatic
Connection
3/4 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
14 bar
Maximum Temperature
+198°C
Body Material
SG Iron
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Päritoluriik
Portugal
Toote üksikasjad
RS PRO Float and Thermostatic Steam Trap
Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;
€ 363,00
€ 363,00 tk (ilma käibemaksuta)
€ 442,86
€ 442,86 tk (koos käibemaksuga)
1
€ 363,00
€ 363,00 tk (ilma käibemaksuta)
€ 442,86
€ 442,86 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTrap Type
Float & Thermostatic
Connection
3/4 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
14 bar
Maximum Temperature
+198°C
Body Material
SG Iron
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Päritoluriik
Portugal
Toote üksikasjad
RS PRO Float and Thermostatic Steam Trap
Float and thermostatic steam traps from RS PRO have a spheroidal graphite SG iron body and stainless-steel internals. Built with an integral air vent, they are designed for all low-, medium-, and high-pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels, and all applications where continuous drainage is essential.
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;