RS PRO 140psi Safety Ergo Standard Nozzle Blow Gun , 1/4 in BSPT Air Inlet (BSP)
RS Stock No.: 220-7531Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAir Inlet BSP
1/4 in BSPT
Air Inlet (BSP)
1/4 in BSPT
Working Pressure
140psi
Output Pressure
10bar
Type
Safety Ergo Standard Nozzle Blow Gun
Model Number
Ergo
Maximum Operating Temperature
60°C
Country of Origin
China
Stock information temporarily unavailable.
€ 34.70
€ 34.70 Each (Exc. Vat)
€ 42.33
€ 42.33 Each (inc. VAT)
RS PRO 140psi Safety Ergo Standard Nozzle Blow Gun , 1/4 in BSPT Air Inlet (BSP)
1
€ 34.70
€ 34.70 Each (Exc. Vat)
€ 42.33
€ 42.33 Each (inc. VAT)
RS PRO 140psi Safety Ergo Standard Nozzle Blow Gun , 1/4 in BSPT Air Inlet (BSP)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAir Inlet BSP
1/4 in BSPT
Air Inlet (BSP)
1/4 in BSPT
Working Pressure
140psi
Output Pressure
10bar
Type
Safety Ergo Standard Nozzle Blow Gun
Model Number
Ergo
Maximum Operating Temperature
60°C
Country of Origin
China