RS PRO 140psi Safety Ergo Standard Nozzle Extreme Blow Gun, 1/4 in BSPT Air Inlet (BSP)

RS Stock No.: 220-7533Brand: RS PRO
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4 in BSPT

Working Pressure

140psi

Output Pressure

10bar

Type

Safety Ergo Standard Nozzle Extreme Blow Gun

Model Number

Ergo Extreme

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 46.90

€ 46.90 Each (Exc. Vat)

€ 57.22

€ 57.22 Each (inc. VAT)

RS PRO 140psi Safety Ergo Standard Nozzle Extreme Blow Gun, 1/4 in BSPT Air Inlet (BSP)

€ 46.90

€ 46.90 Each (Exc. Vat)

€ 57.22

€ 57.22 Each (inc. VAT)

RS PRO 140psi Safety Ergo Standard Nozzle Extreme Blow Gun, 1/4 in BSPT Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4 in BSPT

Working Pressure

140psi

Output Pressure

10bar

Type

Safety Ergo Standard Nozzle Extreme Blow Gun

Model Number

Ergo Extreme

Maximum Operating Temperature

60°C

Country of Origin

China