RS PRO 14.3mm Natural, Nylon P Clip
RS Stock No.: 472-6425Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
14.3mm
Width
13mm
Fixing Hole Diameter
5 x 20.7 mm, 5.5mm
Material
Nylon
Coating/Lining
None
Colour
Natural
Country of Origin
China
Stock information temporarily unavailable.
€ 6.40
€ 6.40 1 Box of 25 (Exc. Vat)
€ 7.81
€ 7.81 1 Box of 25 (inc. VAT)
RS PRO 14.3mm Natural, Nylon P Clip
1
€ 6.40
€ 6.40 1 Box of 25 (Exc. Vat)
€ 7.81
€ 7.81 1 Box of 25 (inc. VAT)
RS PRO 14.3mm Natural, Nylon P Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.40 |
5 - 9 | € 6.00 |
10 - 29 | € 5.70 |
30+ | € 5.30 |
Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
14.3mm
Width
13mm
Fixing Hole Diameter
5 x 20.7 mm, 5.5mm
Material
Nylon
Coating/Lining
None
Colour
Natural
Country of Origin
China