RS PRO -14.5psi to 100psi Pressure Calibrator - With RS Calibration

RS tootekood: 285-5070Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Calibrated

RSCAL

Pressure Port Type

Differential

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Päritoluriik

China

€ 3 770,00

€ 3 770,00 tk (ilma käibemaksuta)

€ 4 674,80

€ 4 674,80 tk (koos käibemaksuga)

RS PRO -14.5psi to 100psi Pressure Calibrator - With RS Calibration

Kalibreeringu tüüp

€ 3 770,00

€ 3 770,00 tk (ilma käibemaksuta)

€ 4 674,80

€ 4 674,80 tk (koos käibemaksuga)

RS PRO -14.5psi to 100psi Pressure Calibrator - With RS Calibration

Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Pressure Measurement

100psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Calibrated

RSCAL

Pressure Port Type

Differential

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Päritoluriik

China