RS PRO 1.5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 2 x 13A O/P

RS tootekood: 122-6713Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

1.5 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 13A

Socket Type

BS1363

Weight

12kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 202,00

€ 202,00 tk (ilma käibemaksuta)

€ 246,44

€ 246,44 tk (koos käibemaksuga)

RS PRO 1.5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 2 x 13A O/P

€ 202,00

€ 202,00 tk (ilma käibemaksuta)

€ 246,44

€ 246,44 tk (koos käibemaksuga)

RS PRO 1.5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 2 x 13A O/P
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

1.5 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 13A

Socket Type

BS1363

Weight

12kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Päritoluriik

United Kingdom