RS PRO, 150MHz Bench Oscilloscope, 2 Analogue Channels

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBandwidth
150MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Storage
Screen Size
7in
Height
150mm
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1MΩ ±1%, 20pf ±3pF
Length
318mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.9kg
Safety Category Level
CAT II
Plug Type
Mains
Safety Category Voltage
300V
Dimensions
318 x 110 x 150mm
Vertical Resolution
8 bit
Minimum Time Base
2ns/div
Safety Category
CAT II 300V
Rise Time
≤2.4ns
Power Source
Mains
Display Type
TFT LCD
Päritoluriik
China
€ 740,00
€ 740,00 tk (ilma käibemaksuta)
€ 917,60
€ 917,60 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 740,00
€ 740,00 tk (ilma käibemaksuta)
€ 917,60
€ 917,60 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProBandwidth
150MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Digital Storage
Screen Size
7in
Height
150mm
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1MΩ ±1%, 20pf ±3pF
Length
318mm
Minimum Vertical Sensitivity
2mV/div
Weight
1.9kg
Safety Category Level
CAT II
Plug Type
Mains
Safety Category Voltage
300V
Dimensions
318 x 110 x 150mm
Vertical Resolution
8 bit
Minimum Time Base
2ns/div
Safety Category
CAT II 300V
Rise Time
≤2.4ns
Power Source
Mains
Display Type
TFT LCD
Päritoluriik
China