RS PRO 150mm Anti-Vibration Pad Rubber +100°C -50°C 150 x 150mm 19mm
RS Stock No.: 203-5157Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Rubber
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Thickness
19mm
Size
150 x 150mm
Length
150mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
150mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 16.80
€ 16.80 Each (Exc. Vat)
€ 20.50
€ 20.50 Each (inc. VAT)
RS PRO 150mm Anti-Vibration Pad Rubber +100°C -50°C 150 x 150mm 19mm
1
€ 16.80
€ 16.80 Each (Exc. Vat)
€ 20.50
€ 20.50 Each (inc. VAT)
RS PRO 150mm Anti-Vibration Pad Rubber +100°C -50°C 150 x 150mm 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Rubber
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Thickness
19mm
Size
150 x 150mm
Length
150mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
150mm
Country of Origin
United Kingdom