RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.

RS Stock No.: 252-2835Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Length

150mm

Width

150 mm

Internal Dimensions

20 x 20mm

Colour

Black/Yellow

Material

Rubber

Number of Channels

1

Country of Origin

China

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 64.48

€ 64.48 Each (inc. VAT)

RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 64.48

€ 64.48 Each (inc. VAT)

RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

20mm

Length

150mm

Width

150 mm

Internal Dimensions

20 x 20mm

Colour

Black/Yellow

Material

Rubber

Number of Channels

1

Country of Origin

China