RS PRO 1.5kΩ 5% 180W High Power Wirewound Adjustable Resistor 50ppm/°C 21.6mm

Technical Document
Specifications
Brand
RS ProResistance
1.5kΩ
Resistance Range
0 → 1.5kΩ
Tolerance
5%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Screw
Technology
NiCr Alloy
Mounting Style
Bracket
Case Style
Vitreous Enamel
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-50°C
Construction
Wire Wound
Country of Origin
United Kingdom
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 82.46
€ 82.46 Each (inc. VAT)
1
€ 66.50
€ 66.50 Each (Exc. Vat)
€ 82.46
€ 82.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 66.50 |
10 - 24 | € 64.50 |
25+ | € 59.50 |
Technical Document
Specifications
Brand
RS ProResistance
1.5kΩ
Resistance Range
0 → 1.5kΩ
Tolerance
5%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Screw
Technology
NiCr Alloy
Mounting Style
Bracket
Case Style
Vitreous Enamel
Diameter
3.2mm
Length
21.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-50°C
Construction
Wire Wound
Country of Origin
United Kingdom