RS PRO, 15m Cat6, Black RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLAN Category
Cat6
Length
15m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Standards Met
IEC/ISO 11801, RoHS Compliant
Connector B
RJ45
Connector B Gender
Male
Päritoluriik
China
Toote üksikasjad
RS PRO Cat6 LSZH Patch Cable
These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.
These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.
Standards
IEC/ISO 11801
€ 51,00
€ 51,00 tk (ilma käibemaksuta)
€ 62,22
€ 62,22 tk (koos käibemaksuga)
1
€ 51,00
€ 51,00 tk (ilma käibemaksuta)
€ 62,22
€ 62,22 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 51,00 |
10 - 24 | € 44,90 |
25 - 49 | € 40,40 |
50+ | € 36,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLAN Category
Cat6
Length
15m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Standards Met
IEC/ISO 11801, RoHS Compliant
Connector B
RJ45
Connector B Gender
Male
Päritoluriik
China
Toote üksikasjad
RS PRO Cat6 LSZH Patch Cable
These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.
These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.
They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.
Standards
IEC/ISO 11801