RS PRO 16 Drawer Storage Unit, Plastic, 160mm x 70mm x 220mm, Black
RS Stock No.: 909-7003Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrawers
16
Case Material
Plastic
Height
160mm
Width
70mm
Depth
220mm
Transparent Drawers
Yes
Drawer Material
Plastic
Tilt Drawers
No
Colour
Black
Wall Mounted
No
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.06
€ 23.06 Each (inc. VAT)
RS PRO 16 Drawer Storage Unit, Plastic, 160mm x 70mm x 220mm, Black
1
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.06
€ 23.06 Each (inc. VAT)
RS PRO 16 Drawer Storage Unit, Plastic, 160mm x 70mm x 220mm, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
16
Case Material
Plastic
Height
160mm
Width
70mm
Depth
220mm
Transparent Drawers
Yes
Drawer Material
Plastic
Tilt Drawers
No
Colour
Black
Wall Mounted
No
Country of Origin
United Kingdom