RS PRO 16 Tooth Pilot Sprocket 05B-1 Chain Type
RS Stock No.: 182-896Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
16
To Fit British Standard Chain Type
05B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
48.82mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
Stock information temporarily unavailable.
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.54
€ 8.54 Each (inc. VAT)
RS PRO 16 Tooth Pilot Sprocket 05B-1 Chain Type
1
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.54
€ 8.54 Each (inc. VAT)
RS PRO 16 Tooth Pilot Sprocket 05B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.00 |
5 - 9 | € 6.80 |
10 - 24 | € 6.70 |
25+ | € 6.50 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
16
To Fit British Standard Chain Type
05B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
48.82mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required