RS PRO 1600 piece Nylon Plain Washers
RS Stock No.: 200-9863Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1600
Washer Type
Plain
For Thread Size
M10, M12, M2, M2.5, M3, M4, M5, M6, M8
Material
Nylon
Finish
Plain
Country of Origin
United States
Product details
Nylon 6.6 Plain Washer Kit
Kit contains plain (flat) washers
Supplied in a moulded compartment storage case
You may be interested in
450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm ShaftBrand: RS PRO
€ 196.42Each (Exc. Vat)
Stock information temporarily unavailable.
€ 102.00
€ 102.00 1 Kit (Exc. Vat)
€ 124.44
€ 124.44 1 Kit (inc. VAT)
RS PRO 1600 piece Nylon Plain Washers
1
€ 102.00
€ 102.00 1 Kit (Exc. Vat)
€ 124.44
€ 124.44 1 Kit (inc. VAT)
RS PRO 1600 piece Nylon Plain Washers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm ShaftBrand: RS PRO
€ 196.42Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1600
Washer Type
Plain
For Thread Size
M10, M12, M2, M2.5, M3, M4, M5, M6, M8
Material
Nylon
Finish
Plain
Country of Origin
United States
Product details
Nylon 6.6 Plain Washer Kit
Kit contains plain (flat) washers
Supplied in a moulded compartment storage case
You may be interested in
450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm ShaftBrand: RS PRO
€ 196.42Each (Exc. Vat)