RS PRO 160mm Black Cable Cover in Rubber, 38 x 35mm Inside dia.

RS Stock No.: 252-2808Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

38 x 35mm

Length

160mm

Internal Dimensions

38 x 35mm

Width

250 mm

Colour

Black

Material

Rubber

Number of Channels

2

Country of Origin

China

Stock information temporarily unavailable.

€ 46.30

€ 46.30 Each (Exc. Vat)

€ 56.49

€ 56.49 Each (inc. VAT)

RS PRO 160mm Black Cable Cover in Rubber, 38 x 35mm Inside dia.

€ 46.30

€ 46.30 Each (Exc. Vat)

€ 56.49

€ 56.49 Each (inc. VAT)

RS PRO 160mm Black Cable Cover in Rubber, 38 x 35mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

38 x 35mm

Length

160mm

Internal Dimensions

38 x 35mm

Width

250 mm

Colour

Black

Material

Rubber

Number of Channels

2

Country of Origin

China