RS PRO 16A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Terminal Block, Single Phase

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Current Rating
16A
Maximum Voltage Rating
115/250 V ac
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50 → 60Hz
Length
92mm
Depth
57mm
Capacitance
3.3µF
Height
44.5mm
Inductance
2 x 3.0mH
Dimensions
92 x 57 x 44.5mm
Minimum Operating Temperature
-25°C
Leakage Current
10/20mA
Maximum Operating Temperature
+85°C
Resistance
220kΩ
Standards Met
UL 1283
Päritoluriik
China
€ 54,00
€ 54,00 tk (ilma käibemaksuta)
€ 66,96
€ 66,96 tk (koos käibemaksuga)
1
€ 54,00
€ 54,00 tk (ilma käibemaksuta)
€ 66,96
€ 66,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 54,00 |
10 - 24 | € 49,60 |
25 - 49 | € 46,10 |
50+ | € 42,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Current Rating
16A
Maximum Voltage Rating
115/250 V ac
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50 → 60Hz
Length
92mm
Depth
57mm
Capacitance
3.3µF
Height
44.5mm
Inductance
2 x 3.0mH
Dimensions
92 x 57 x 44.5mm
Minimum Operating Temperature
-25°C
Leakage Current
10/20mA
Maximum Operating Temperature
+85°C
Resistance
220kΩ
Standards Met
UL 1283
Päritoluriik
China