RS PRO 1.75mm Dark Blue PLA 3D Printer Filament, 2.3kg

RS tootekood: 125-4339Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Dark Blue

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA

Päritoluriik

Spain

Toote üksikasjad

RS PRO 3D Printer Filament PLA 1.75mm, 2.3 Kg

Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. PLA can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle. Due to a low shrinkage factor, PLA will not deform after cooling.

This RS Pro range of PLA 3D printing material come in various colours:
125-4335 - Black
125-4337 - White
125-4339 – Dark Blue
125-4341 - Red
125-4343 - Silver

Teid võib huvitada
RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg
€ 112,85tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 95,50

€ 95,50 tk (ilma käibemaksuta)

€ 116,51

€ 116,51 tk (koos käibemaksuga)

RS PRO 1.75mm Dark Blue PLA 3D Printer Filament, 2.3kg

€ 95,50

€ 95,50 tk (ilma käibemaksuta)

€ 116,51

€ 116,51 tk (koos käibemaksuga)

RS PRO 1.75mm Dark Blue PLA 3D Printer Filament, 2.3kg
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg
€ 112,85tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Dark Blue

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA

Päritoluriik

Spain

Toote üksikasjad

RS PRO 3D Printer Filament PLA 1.75mm, 2.3 Kg

Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. PLA can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle. Due to a low shrinkage factor, PLA will not deform after cooling.

This RS Pro range of PLA 3D printing material come in various colours:
125-4335 - Black
125-4337 - White
125-4339 – Dark Blue
125-4341 - Red
125-4343 - Silver

Teid võib huvitada
RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg
€ 112,85tk (ilma käibemaksuta)