RS PRO 1.75mm Light Wood 3D Printer Filament, 500g

Technical Document
Specifications
Brand
RS ProMaterial Type
Composite
Printing Technology
FDM
Colour
Light Wood
Weight
500g
Diameter
1.75mm
Printing Material
Wood
Country of Origin
Spain
Product details
RS 3D Printer Filament WOOD
WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
€ 43.90
€ 43.90 Each (Exc. Vat)
€ 53.56
€ 53.56 Each (inc. VAT)
1
€ 43.90
€ 43.90 Each (Exc. Vat)
€ 53.56
€ 53.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 43.90 |
3+ | € 40.50 |
Technical Document
Specifications
Brand
RS ProMaterial Type
Composite
Printing Technology
FDM
Colour
Light Wood
Weight
500g
Diameter
1.75mm
Printing Material
Wood
Country of Origin
Spain
Product details
RS 3D Printer Filament WOOD
WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend