RS PRO 18kΩ Carbon Film Resistor 0.25W ±5%

RS tootekood: 739-7550Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Resistance

18kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Teid võib huvitada
Ohmite 18kΩ Carbon Film Resistor 0.25W ±5% OK1835E
€ 0,019tk (pakis 50000) (ilma käibemaksuta)

€ 55,00

€ 0,011 tk (pakis 5000) (ilma käibemaksuta)

€ 68,20

€ 0,014 tk (pakis 5000) (koos käibemaksuga)

RS PRO 18kΩ Carbon Film Resistor 0.25W ±5%

€ 55,00

€ 0,011 tk (pakis 5000) (ilma käibemaksuta)

€ 68,20

€ 0,014 tk (pakis 5000) (koos käibemaksuga)

RS PRO 18kΩ Carbon Film Resistor 0.25W ±5%

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Ohmite 18kΩ Carbon Film Resistor 0.25W ±5% OK1835E
€ 0,019tk (pakis 50000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Resistance

18kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Teid võib huvitada
Ohmite 18kΩ Carbon Film Resistor 0.25W ±5% OK1835E
€ 0,019tk (pakis 50000) (ilma käibemaksuta)