RS PRO 1kW Radiant Panel Heater, Floor Mounted, Wall Mounted, Type G - British 3-pin

RS Stock No.: 827-2884Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Radiant

Maximum Output Power

1kW

Mounting

Floor Mounted, Wall Mounted

Control Type

Thermostat

Height

560mm

Width

600mm

Depth

275mm

Dimensions

560 x 600 x 275mm

Plug Type

Type G - British 3-pin

Power Settings

3

Country of Origin

China

Product details

RS Mica 1000W Panel Radiators

These 1000W RS Mica panel heaters provide a radiative heat output which warms people and objects in front of it, rather than heating and drying out the air, making a room more comfortable.

These panel heaters provide three power output settings and are fitted with an adjustable thermostat, overheat safety protection and a thermal cut-off for safety.

They are fitted with a wide wheelbase castor set which allows easy movement and minimising tipping dangers. The castor sets can be removed for wall mounting.

Radiative heating
Energy-efficient heat output
Three power output settings
Adjustable thermostat
Overheat safety cut-out
Wall mountable or floor stand
Power indicator light
Power 1000W
Fitted with legs and castors
Dimensions: 600 x 275 x 560mm
RS Stock No. 8272884 is fitted with a UK Type G BS 1363 plug
RS Stock No. 8272893 is fitted with a CEE7/7 / Schuko European plug

Stock information temporarily unavailable.

€ 100.00

€ 100.00 Each (Exc. Vat)

€ 122.00

€ 122.00 Each (inc. VAT)

RS PRO 1kW Radiant Panel Heater, Floor Mounted, Wall Mounted, Type G - British 3-pin

€ 100.00

€ 100.00 Each (Exc. Vat)

€ 122.00

€ 122.00 Each (inc. VAT)

RS PRO 1kW Radiant Panel Heater, Floor Mounted, Wall Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Radiant

Maximum Output Power

1kW

Mounting

Floor Mounted, Wall Mounted

Control Type

Thermostat

Height

560mm

Width

600mm

Depth

275mm

Dimensions

560 x 600 x 275mm

Plug Type

Type G - British 3-pin

Power Settings

3

Country of Origin

China

Product details

RS Mica 1000W Panel Radiators

These 1000W RS Mica panel heaters provide a radiative heat output which warms people and objects in front of it, rather than heating and drying out the air, making a room more comfortable.

These panel heaters provide three power output settings and are fitted with an adjustable thermostat, overheat safety protection and a thermal cut-off for safety.

They are fitted with a wide wheelbase castor set which allows easy movement and minimising tipping dangers. The castor sets can be removed for wall mounting.

Radiative heating
Energy-efficient heat output
Three power output settings
Adjustable thermostat
Overheat safety cut-out
Wall mountable or floor stand
Power indicator light
Power 1000W
Fitted with legs and castors
Dimensions: 600 x 275 x 560mm
RS Stock No. 8272884 is fitted with a UK Type G BS 1363 plug
RS Stock No. 8272893 is fitted with a CEE7/7 / Schuko European plug