RS PRO, 1P 10 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
RS tootekood: 257-7204Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole and Throw Configuration
1P
Series
T-000
Cam Switch Type
Multi Step Cam Switch
Normal State Configuration
4CO
Electrical Phase
Single
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
10
Angle of Throw
30°
Actuator Type
Knob
Päritoluriik
Spain
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO, 1P 10 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
1
P.O.A.
RS PRO, 1P 10 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole and Throw Configuration
1P
Series
T-000
Cam Switch Type
Multi Step Cam Switch
Normal State Configuration
4CO
Electrical Phase
Single
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
10
Angle of Throw
30°
Actuator Type
Knob
Päritoluriik
Spain