RS PRO, 1P 6 Position Multi Step Cam Switch, 690 V, 20A
RS Stock No.: 208-3923Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Normal State Configuration
6NO
Electrical Phase
1
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
6
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia
€ 43.70
€ 43.70 Each (Exc. Vat)
€ 54.19
€ 54.19 Each (inc. VAT)
RS PRO, 1P 6 Position Multi Step Cam Switch, 690 V, 20A
1
€ 43.70
€ 43.70 Each (Exc. Vat)
€ 54.19
€ 54.19 Each (inc. VAT)
RS PRO, 1P 6 Position Multi Step Cam Switch, 690 V, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Normal State Configuration
6NO
Electrical Phase
1
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
6
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia