RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.5mm od, 100m, Grey

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.5mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Number of Strands
28
Conductor Strand Type
Stranded
Core Strands
28/0.1 mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
84.7 Ω/km
Conductor Material
Bare Copper
Voltage Rating
300 V
Size of Strands
0.1 mm
Screen Type
Bare Copper Braid
Cable Shape
Multicore
Filler Material
Cotton
Country of Origin
China
€ 105.00
€ 1.05 Each (Exc. Vat)
€ 128.10
€ 1.281 Each (inc. VAT)
100
€ 105.00
€ 1.05 Each (Exc. Vat)
€ 128.10
€ 1.281 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
5.5mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Number of Strands
28
Conductor Strand Type
Stranded
Core Strands
28/0.1 mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
84.7 Ω/km
Conductor Material
Bare Copper
Voltage Rating
300 V
Size of Strands
0.1 mm
Screen Type
Bare Copper Braid
Cable Shape
Multicore
Filler Material
Cotton
Country of Origin
China