RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 25m, Grey

RS Stock No.: 207-5331Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

25m

Minimum Operating Temperature

-20°C

CPR Certification

Fca

Maximum Operating Temperature

+60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Screen Type

PVC

Cable Shape

Multicore

Number of Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

Core Strands

2

Sheath Material

PVC

Conductor Material

Bare Copper

Voltage Rating

30 V

Size of Strands

0.2 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 35.00

€ 1.40 Each (Exc. Vat)

€ 42.70

€ 1.708 Each (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 25m, Grey

€ 35.00

€ 1.40 Each (Exc. Vat)

€ 42.70

€ 1.708 Each (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 25m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

25m

Minimum Operating Temperature

-20°C

CPR Certification

Fca

Maximum Operating Temperature

+60°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Screen Type

PVC

Cable Shape

Multicore

Number of Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

Core Strands

2

Sheath Material

PVC

Conductor Material

Bare Copper

Voltage Rating

30 V

Size of Strands

0.2 mm

Country of Origin

China

You may be interested in