RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.5mm od, 100m, Grey

RS Stock No.: 783-2801Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.5mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Core Strands

28/0.6 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Size of Strands

0.1 mm

Capacitance Core To Core

120pF/m

Screen Type

Bare Copper Braid

Number of Strands

28

Sheath Material

PVC

Conductor Resistance

84.7 Ω/km

Filler Material

Cotton

Standards Met

RoHS

Cable Shape

Multicore

Conductor Strand Type

Stranded

Country of Origin

China

Product details

RS PRO Flexible Lapped Screen Microphone Cable - Type 1

From the trusted RS PRO brand, this high quality, extremely flexible cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It is a cable designed to fulfil the conflicting requirements of flexibility and screening properties, thus making it suitable for hand-held or free-standing microphone applications.

Engineered for a reliable sound, the audio cable is also screened for EMI protection, meaning it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.

Two 28/0.1mm plain annealed copper stranded conductors, PVC insulated with a single lap screen constructed from plain annealed copper.

Features and Benefits

• Two core screened audio cable
• Annealed copper cores
• Flexible PVC outer sheath
• PVC insulation
• Diameter 5.5mm
• Reel weight 5kg

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Grey 2core flexible microphone cable100m
Price on Asking1 Reel of 100 Metres (Exc. Vat)
RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Price on Asking1 Reel of 100 Metres (Exc. Vat)
RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Price on Asking1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 116.00

€ 116.00 1 Reel of 100 Metres (Exc. Vat)

€ 141.52

€ 141.52 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.5mm od, 100m, Grey

€ 116.00

€ 116.00 1 Reel of 100 Metres (Exc. Vat)

€ 141.52

€ 141.52 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.5mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Grey 2core flexible microphone cable100m
Price on Asking1 Reel of 100 Metres (Exc. Vat)
RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Price on Asking1 Reel of 100 Metres (Exc. Vat)
RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Price on Asking1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.5mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Core Strands

28/0.6 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Size of Strands

0.1 mm

Capacitance Core To Core

120pF/m

Screen Type

Bare Copper Braid

Number of Strands

28

Sheath Material

PVC

Conductor Resistance

84.7 Ω/km

Filler Material

Cotton

Standards Met

RoHS

Cable Shape

Multicore

Conductor Strand Type

Stranded

Country of Origin

China

Product details

RS PRO Flexible Lapped Screen Microphone Cable - Type 1

From the trusted RS PRO brand, this high quality, extremely flexible cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It is a cable designed to fulfil the conflicting requirements of flexibility and screening properties, thus making it suitable for hand-held or free-standing microphone applications.

Engineered for a reliable sound, the audio cable is also screened for EMI protection, meaning it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.

Two 28/0.1mm plain annealed copper stranded conductors, PVC insulated with a single lap screen constructed from plain annealed copper.

Features and Benefits

• Two core screened audio cable
• Annealed copper cores
• Flexible PVC outer sheath
• PVC insulation
• Diameter 5.5mm
• Reel weight 5kg

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Grey 2core flexible microphone cable100m
Price on Asking1 Reel of 100 Metres (Exc. Vat)
RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Price on Asking1 Reel of 100 Metres (Exc. Vat)
RS PRO Screened 2 Core, 5.4mm od, 100m, Grey
Price on Asking1 Reel of 100 Metres (Exc. Vat)