RS PRO 2-Piece Plier Set, 200 mm Overall

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters
Number of Pieces
2
Material
Steel
Overall Length
200 mm
Päritoluriik
Turkey
Toote üksikasjad
RS 2 Piece Pliers Set
The RS professional quality two piece plier set is manufactured from steel. The set consists of a pair of combination pliers and a pair of diagonal cutters giving you the perfect hand tools for twisting, bending or cutting different wire types.
€ 44,00
€ 44,00 tk (ilma käibemaksuta)
€ 53,68
€ 53,68 tk (koos käibemaksuga)
1
€ 44,00
€ 44,00 tk (ilma käibemaksuta)
€ 53,68
€ 53,68 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters
Number of Pieces
2
Material
Steel
Overall Length
200 mm
Päritoluriik
Turkey
Toote üksikasjad
RS 2 Piece Pliers Set
The RS professional quality two piece plier set is manufactured from steel. The set consists of a pair of combination pliers and a pair of diagonal cutters giving you the perfect hand tools for twisting, bending or cutting different wire types.