RS PRO 2 Shelf Aluminium Trolley, 630 x 424mm, 100kg Load

RS Stock No.: 669-3765Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

100kg

Platform Dimensions

630 x 424mm

Number of Levels

2

Wheel Features

Braked, Swivel

Weight Class

Light Duty

Wheel Type

Rubber

Folding

No

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

940mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes

Stock information temporarily unavailable.

€ 535.00

€ 535.00 Each (Exc. Vat)

€ 652.70

€ 652.70 Each (inc. VAT)

RS PRO 2 Shelf Aluminium Trolley, 630 x 424mm, 100kg Load

€ 535.00

€ 535.00 Each (Exc. Vat)

€ 652.70

€ 652.70 Each (inc. VAT)

RS PRO 2 Shelf Aluminium Trolley, 630 x 424mm, 100kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Load Capacity

100kg

Platform Dimensions

630 x 424mm

Number of Levels

2

Wheel Features

Braked, Swivel

Weight Class

Light Duty

Wheel Type

Rubber

Folding

No

Frame Material

Aluminium

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

940mm

Platform Length

630mm

Platform Width

424mm

Brakes

Yes