RS PRO 2 Shelf Plastic Trolley, 810 x 500mm, 200kg Load
RS tootekood: 673-399Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Shelf
Load Capacity
200kg
Platform Dimensions
810 x 500mm
Number of Levels
2
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Frame Material
Plastic
Wheel Material
Rubber
Wheel Diameter
125mm
Overall Height
950mm
Platform Length
810mm
Platform Width
500mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO 2 Shelf Plastic Trolley, 810 x 500mm, 200kg Load
1
P.O.A.
RS PRO 2 Shelf Plastic Trolley, 810 x 500mm, 200kg Load
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Shelf
Load Capacity
200kg
Platform Dimensions
810 x 500mm
Number of Levels
2
Wheel Features
2 Fixed/2 Swivel, Non-Marking
Frame Material
Plastic
Wheel Material
Rubber
Wheel Diameter
125mm
Overall Height
950mm
Platform Length
810mm
Platform Width
500mm