RS PRO 2 x 6V ac 2 Output PCB Mount PCB Transformer, 0.35VA

RS tootekood: 121-3820Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

2 x 6V ac

Power Rating

0.35VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

22mm

Width

23mm

Depth

15mm

Dimensions

22 x 23 x 15mm

Weight

25g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

Poland

Toote üksikasjad

RS Pro PCB Standard Transformers

RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 9,30

€ 9,30 tk (ilma käibemaksuta)

€ 11,35

€ 11,35 tk (koos käibemaksuga)

RS PRO 2 x 6V ac 2 Output PCB Mount PCB Transformer, 0.35VA

€ 9,30

€ 9,30 tk (ilma käibemaksuta)

€ 11,35

€ 11,35 tk (koos käibemaksuga)

RS PRO 2 x 6V ac 2 Output PCB Mount PCB Transformer, 0.35VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 9,30
5 - 9€ 8,50
10 - 24€ 8,00
25+€ 7,40
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

2 x 6V ac

Power Rating

0.35VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

22mm

Width

23mm

Depth

15mm

Dimensions

22 x 23 x 15mm

Weight

25g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

Poland

Toote üksikasjad

RS Pro PCB Standard Transformers

RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.

Teid võib huvitada