RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 6VA

RS tootekood: 121-3840Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

2 x 9V ac

Power Rating

6VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

23mm

Dimensions

53 x 44 x 23mm

Weight

185g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

Poland

Toote üksikasjad

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Teid võib huvitada
Block 9V ac 2 Output Through Hole PCB Transformer, 6VA
€ 34,77tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 25,90

€ 25,90 tk (ilma käibemaksuta)

€ 31,60

€ 31,60 tk (koos käibemaksuga)

RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 6VA

€ 25,90

€ 25,90 tk (ilma käibemaksuta)

€ 31,60

€ 31,60 tk (koos käibemaksuga)

RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 6VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 25,90
5 - 9€ 23,90
10 - 24€ 22,30
25+€ 20,80
Teid võib huvitada
Block 9V ac 2 Output Through Hole PCB Transformer, 6VA
€ 34,77tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

2 x 9V ac

Power Rating

6VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

23mm

Dimensions

53 x 44 x 23mm

Weight

185g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

Poland

Toote üksikasjad

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Teid võib huvitada
Block 9V ac 2 Output Through Hole PCB Transformer, 6VA
€ 34,77tk (ilma käibemaksuta)