RS PRO 20 Door PMMA Transparent Locker, 420 mm x 525 mm x 180mm

RS Stock No.: 284-5211Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

20

External Height

420 mm

External Width

525 mm

External Depth

180mm

Material

PMMA

Colour

Transparent

Country of Origin

China

Stock information temporarily unavailable.

€ 675.00

€ 675.00 Each (Exc. Vat)

€ 823.50

€ 823.50 Each (inc. VAT)

RS PRO 20 Door PMMA Transparent Locker, 420 mm x 525 mm x 180mm

€ 675.00

€ 675.00 Each (Exc. Vat)

€ 823.50

€ 823.50 Each (inc. VAT)

RS PRO 20 Door PMMA Transparent Locker, 420 mm x 525 mm x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

20

External Height

420 mm

External Width

525 mm

External Depth

180mm

Material

PMMA

Colour

Transparent

Country of Origin

China