RS PRO 200 W LED High Bay Lighting
RS Stock No.: 279-0905Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
High Bay
Lamp Type
LED
Wattage
200 W
Voltage Rating
240 V
Dimmable
No
Luminosity
28000 lm
Lamp Supplied
Yes
Width
294mm
Depth
143 mm
Colour Temperature
4000K
UK Energy Efficiency Rating
E
Country of Origin
China
Stock information temporarily unavailable.
€ 177.00
€ 177.00 Each (Exc. Vat)
€ 215.94
€ 215.94 Each (inc. VAT)
RS PRO 200 W LED High Bay Lighting
1
€ 177.00
€ 177.00 Each (Exc. Vat)
€ 215.94
€ 215.94 Each (inc. VAT)
RS PRO 200 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
High Bay
Lamp Type
LED
Wattage
200 W
Voltage Rating
240 V
Dimmable
No
Luminosity
28000 lm
Lamp Supplied
Yes
Width
294mm
Depth
143 mm
Colour Temperature
4000K
UK Energy Efficiency Rating
E
Country of Origin
China