RS PRO 200mm Imperial & Metric Depth Gauge, Stainless Steel

RS Stock No.: 180-9461Brand: RS PRO
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

200mm

Accuracy

±0.001 mm

Resolution

0.01 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 207.00

€ 207.00 Each (Exc. Vat)

€ 252.54

€ 252.54 Each (inc. VAT)

RS PRO 200mm Imperial & Metric Depth Gauge, Stainless Steel

€ 207.00

€ 207.00 Each (Exc. Vat)

€ 252.54

€ 252.54 Each (inc. VAT)

RS PRO 200mm Imperial & Metric Depth Gauge, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

200mm

Accuracy

±0.001 mm

Resolution

0.01 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China