RS PRO 20V ac 2 Output Through Hole PCB Transformer, 6VA

RS tootekood: 504-533Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

20V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

Poland

Toote üksikasjad

230 Vac Primary Transformers

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Lao andmed ajutiselt ei ole saadaval.

€ 32,50

€ 32,50 tk (ilma käibemaksuta)

€ 40,30

€ 40,30 tk (koos käibemaksuga)

RS PRO 20V ac 2 Output Through Hole PCB Transformer, 6VA

€ 32,50

€ 32,50 tk (ilma käibemaksuta)

€ 40,30

€ 40,30 tk (koos käibemaksuga)

RS PRO 20V ac 2 Output Through Hole PCB Transformer, 6VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Secondary Voltage Rating

20V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

36mm

Depth

33mm

Dimensions

43 x 36 x 33mm

Weight

180g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Päritoluriik

Poland

Toote üksikasjad

230 Vac Primary Transformers

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.