RS PRO 2154 Battery Charger For Lead Acid 24 V 12 Cell 24V 7A with UK plug

Technical Document
Specifications
Brand
RS ProBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
12
Charge Current
7A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
100 → 240V ac
Battery Type Charged
Lead Acid
Batteries Included
No
Maximum Output Power
230W
Number of Charge Stages
3
Model Number
2154
Dimensions
208 x 130 x 82mm
Car Lighter Adaptor
No
Charging Time
3.5 to 10h
Output Connectors
Battery Clip
Weight
1500g
Country of Origin
China
€ 101.00
€ 101.00 Each (Exc. Vat)
€ 125.24
€ 125.24 Each (inc. VAT)
1
€ 101.00
€ 101.00 Each (Exc. Vat)
€ 125.24
€ 125.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBattery Sizes Charged
24 V
Chemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
12
Charge Current
7A
Plug Type
UK
Number of Batteries Charged
1
Input Voltage
100 → 240V ac
Battery Type Charged
Lead Acid
Batteries Included
No
Maximum Output Power
230W
Number of Charge Stages
3
Model Number
2154
Dimensions
208 x 130 x 82mm
Car Lighter Adaptor
No
Charging Time
3.5 to 10h
Output Connectors
Battery Clip
Weight
1500g
Country of Origin
China