RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ

RS tootekood: 173-0178Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inductance

2.2 mH

Series

CMJ

DC Resistance

450mΩ

Maximum Current

400 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Maximum Operating Temperature

+70°C

Length

7.6mm

Depth

5.8mm

Minimum Operating Temperature

0°C

Height

4.3mm

Päritoluriik

India

Toote üksikasjad

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 540,00

€ 1,80 tk (pakis 300) (ilma käibemaksuta)

€ 658,80

€ 2,196 tk (pakis 300) (koos käibemaksuga)

RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ

€ 540,00

€ 1,80 tk (pakis 300) (ilma käibemaksuta)

€ 658,80

€ 2,196 tk (pakis 300) (koos käibemaksuga)

RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inductance

2.2 mH

Series

CMJ

DC Resistance

450mΩ

Maximum Current

400 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Maximum Operating Temperature

+70°C

Length

7.6mm

Depth

5.8mm

Minimum Operating Temperature

0°C

Height

4.3mm

Päritoluriik

India

Toote üksikasjad

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more