RS PRO 2.2 μH Ferrite Leaded Inductor, 2.6A Idc, 31mΩ Rdc

RS Stock No.: 228-129Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

2.2 μH

Maximum dc Current

2.6A

Mounting Type

Axial

Maximum DC Resistance

31mΩ

Diameter

3.3mm

Length

67.54mm

Height

9.14mm

Dimensions

3.3 (Dia.) x 9.14mm

Core Material

Ferrite

Series

APIE0309

Lead Diameter

0.51mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Terminal Type

Axial Leaded

Country of Origin

China

Product details

RS APIE0309 Series RF Axial Choke

RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C

Stock information temporarily unavailable.

€ 0.78

€ 0.78 Each (Exc. Vat)

€ 0.97

€ 0.97 Each (inc. VAT)

RS PRO 2.2 μH Ferrite Leaded Inductor, 2.6A Idc, 31mΩ Rdc

€ 0.78

€ 0.78 Each (Exc. Vat)

€ 0.97

€ 0.97 Each (inc. VAT)

RS PRO 2.2 μH Ferrite Leaded Inductor, 2.6A Idc, 31mΩ Rdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inductance

2.2 μH

Maximum dc Current

2.6A

Mounting Type

Axial

Maximum DC Resistance

31mΩ

Diameter

3.3mm

Length

67.54mm

Height

9.14mm

Dimensions

3.3 (Dia.) x 9.14mm

Core Material

Ferrite

Series

APIE0309

Lead Diameter

0.51mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Terminal Type

Axial Leaded

Country of Origin

China

Product details

RS APIE0309 Series RF Axial Choke

RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C