RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
2200µF
Voltage
35V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
1000h
Lifetime
1000h
Ripple Current
2630Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.03
€ 9.03 Each (inc. VAT)
1
€ 7.40
€ 7.40 Each (Exc. Vat)
€ 9.03
€ 9.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.40 |
10 - 24 | € 6.60 |
25 - 49 | € 5.90 |
50+ | € 5.30 |
Technical Document
Specifications
Brand
RS ProCapacitance
2200µF
Voltage
35V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 x 31mm
Length
31mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
1000h
Lifetime
1000h
Ripple Current
2630Arms
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China