RS PRO 2200μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

RS tootekood: 276-6072Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

2200µF

Voltage

40 V dc (50V)

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime (Max Temperature)

1000 h

Lifetime

1000h

Ripple Current

1550mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 300,00

€ 3,00 tk (pakis 100) (ilma käibemaksuta)

€ 372,00

€ 3,72 tk (pakis 100) (koos käibemaksuga)

RS PRO 2200μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

€ 300,00

€ 3,00 tk (pakis 100) (ilma käibemaksuta)

€ 372,00

€ 3,72 tk (pakis 100) (koos käibemaksuga)

RS PRO 2200μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Capacitance

2200µF

Voltage

40 V dc (50V)

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime (Max Temperature)

1000 h

Lifetime

1000h

Ripple Current

1550mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Päritoluriik

Taiwan, Province Of China