RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
350mA
Dissipation Factor
19%
Päritoluriik
Taiwan, Province Of China
€ 48,00
€ 0,048 tk (pakis 1000) (ilma käibemaksuta)
€ 58,56
€ 0,059 tk (pakis 1000) (koos käibemaksuga)
1000
€ 48,00
€ 0,048 tk (pakis 1000) (ilma käibemaksuta)
€ 58,56
€ 0,059 tk (pakis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
1000 - 2000 | € 0,048 | € 48,00 |
3000+ | € 0,043 | € 43,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
350mA
Dissipation Factor
19%
Päritoluriik
Taiwan, Province Of China