RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
350mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
19%
Päritoluriik
Taiwan, Province Of China
€ 7,70
€ 0,077 tk (pakis 100) (ilma käibemaksuta)
€ 9,39
€ 0,094 tk (pakis 100) (koos käibemaksuga)
Standard
100
€ 7,70
€ 0,077 tk (pakis 100) (ilma käibemaksuta)
€ 9,39
€ 0,094 tk (pakis 100) (koos käibemaksuga)
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,077 | € 7,70 |
500 - 900 | € 0,071 | € 7,10 |
1000 - 1900 | € 0,066 | € 6,60 |
2000+ | € 0,06 | € 6,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
220µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
350mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
19%
Päritoluriik
Taiwan, Province Of China