RS PRO 2.2kΩ Carbon Film Resistor 0.5W ±5%

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResistance
2.2kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 1,95
€ 0,195 tk (pakis 10) (ilma käibemaksuta)
€ 2,42
€ 0,242 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 1,95
€ 0,195 tk (pakis 10) (ilma käibemaksuta)
€ 2,42
€ 0,242 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 240 | € 0,195 | € 1,95 |
250 - 490 | € 0,176 | € 1,76 |
500 - 990 | € 0,163 | € 1,63 |
1000+ | € 0,151 | € 1,51 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProResistance
2.2kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.