RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 16V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
2.2µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
≤0.06%
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Country of Origin
China
€ 10.75
€ 0.215 Each (In a Pack of 50) (Exc. Vat)
€ 13.33
€ 0.267 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 10.75
€ 0.215 Each (In a Pack of 50) (Exc. Vat)
€ 13.33
€ 0.267 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.215 | € 10.75 |
250 - 450 | € 0.209 | € 10.45 |
500 - 950 | € 0.192 | € 9.60 |
1000 - 2450 | € 0.171 | € 8.55 |
2500+ | € 0.134 | € 6.70 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
2.2µF
Voltage
16V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
≤0.06%
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Country of Origin
China