Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 30V ac
Power Rating
225VA
Number of Outputs
2
Secondary Current
3.75A
Height
50mm
Weight
2.3kg
Diameter
120mm
Dimensions
120 (Dia.) x 50mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Päritoluriik
India
Toote üksikasjad
RS PRO Toroidal Transformers, 250 V ac, 60Hz
Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
€ 65,50
€ 65,50 tk (ilma käibemaksuta)
€ 81,22
€ 81,22 tk (koos käibemaksuga)
1
€ 65,50
€ 65,50 tk (ilma käibemaksuta)
€ 81,22
€ 81,22 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 65,50 |
5 - 9 | € 59,00 |
10 - 24 | € 56,50 |
25+ | € 54,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 30V ac
Power Rating
225VA
Number of Outputs
2
Secondary Current
3.75A
Height
50mm
Weight
2.3kg
Diameter
120mm
Dimensions
120 (Dia.) x 50mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Päritoluriik
India
Toote üksikasjad
RS PRO Toroidal Transformers, 250 V ac, 60Hz
Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558